Part Details for IXTQ52P10P by IXYS Corporation
Overview of IXTQ52P10P by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTQ52P10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTQ52P10P
|
Mouser Electronics | MOSFET -52.0 Amps -100V 0.050 Rds RoHS: Compliant | 3 |
|
$5.8100 / $7.3100 | Buy Now |
|
Future Electronics | P-Channel 100 V 52 A 50 mOhm PolarP™ Power Mosfet - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.1200 / $4.8100 | Buy Now |
DISTI #
IXTQ52P10P
|
TTI | MOSFET -52.0 Amps -100V 0.050 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.8600 / $4.3500 | Buy Now |
DISTI #
IXTQ52P10P
|
TME | Transistor: P-MOSFET, PolarP™, unipolar, -100V, -52A, 300W, TO3P Min Qty: 1 | 0 |
|
$4.4300 / $5.9800 | RFQ |
|
LCSC | 100V 52A 50m52A10V 300W 4.5V250uA 1PCSPChannel TO-3P-3 MOSFETs ROHS | 11 |
|
$4.9050 / $6.9055 | Buy Now |
Part Details for IXTQ52P10P
IXTQ52P10P CAD Models
IXTQ52P10P Part Data Attributes:
|
IXTQ52P10P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ52P10P
IXYS Corporation
Power Field-Effect Transistor, 52A I(D), 100V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 130 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ52P10P
This table gives cross-reference parts and alternative options found for IXTQ52P10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ52P10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP52P10P | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ52P10P vs IXTP52P10P |
IXTQ52P10P | Power Field-Effect Transistor, | Littelfuse Inc | IXTQ52P10P vs IXTQ52P10P |