Part Details for IXTQ44N50P by IXYS Corporation
Results Overview of IXTQ44N50P by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTQ44N50P Information
IXTQ44N50P by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTQ44N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTQ44N50P
|
Mouser Electronics | MOSFETs 44 Amps 500V 0.14 Ohm Rds RoHS: Compliant | 250 |
|
$6.4900 / $11.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks Container: Tube |
0 Tube |
|
$7.6100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 48 |
|
$8.3694 / $13.5720 | Buy Now | |
|
Quest Components | 24 |
|
$9.0480 / $13.5720 | Buy Now | |
DISTI #
IXTQ44N50P
|
TTI | MOSFETs 44 Amps 500V 0.14 Ohm Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$6.4300 | Buy Now |
DISTI #
IXTQ44N50P
|
TME | Transistor: N-MOSFET, unipolar, 500V, 44A, 650W, TO3P, 400ns Min Qty: 1 | 0 |
|
$7.7300 / $10.7700 | RFQ |
|
New Advantage Corporation | MOSFET DIS.44A 500V N-CH TO3P POLAR THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$16.4800 | Buy Now |
Part Details for IXTQ44N50P
IXTQ44N50P CAD Models
IXTQ44N50P Part Data Attributes
|
IXTQ44N50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTQ44N50P
IXYS Corporation
Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTQ44N50P
This table gives cross-reference parts and alternative options found for IXTQ44N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTQ44N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFH44N50Q3 | Littelfuse Inc | $16.5254 | Power Field-Effect Transistor, | IXTQ44N50P vs IXFH44N50Q3 |
IXFH44N50P | Littelfuse Inc | $9.2043 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXTQ44N50P vs IXFH44N50P |
IXFT44N50P | IXYS Corporation | $5.3142 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXTQ44N50P vs IXFT44N50P |
IXFK44N50P | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXTQ44N50P vs IXFK44N50P |
IXFT44N50P | Littelfuse Inc | $9.6637 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXTQ44N50P vs IXFT44N50P |
IXFT44N50Q3 | IXYS Corporation | $10.1665 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXTQ44N50P vs IXFT44N50Q3 |
IXFT44N50Q3 | Littelfuse Inc | $18.2634 | Power Field-Effect Transistor, | IXTQ44N50P vs IXFT44N50Q3 |
IXFH44N50Q3 | IXYS Corporation | $13.5325 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXTQ44N50P vs IXFH44N50Q3 |
IXFK44N50P | IXYS Corporation | $8.1621 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXTQ44N50P vs IXFK44N50P |
IXFH44N50P | IXYS Corporation | $7.3843 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXTQ44N50P vs IXFH44N50P |