Part Details for IXTP8N70X2 by IXYS Corporation
Overview of IXTP8N70X2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for IXTP8N70X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTP8N70X2-ND
|
DigiKey | MOSFET N-CH 700V 8A TO220-3 Min Qty: 300 Lead time: 32 Weeks Container: Tube |
28 In Stock |
|
$2.1654 | Buy Now |
DISTI #
747-IXTP8N70X2
|
Mouser Electronics | MOSFETs 700V/8A Ultra Junct X2-Class MOSFET RoHS: Compliant | 0 |
|
$2.3200 / $4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.2500 | Buy Now |
DISTI #
IXTP8N70X2
|
TTI | MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9200 / $2.6800 | Buy Now |
DISTI #
IXTP8N70X2
|
TME | Transistor: N-MOSFET, unipolar, 700V, 8A, 150W, TO220AB, 200ns Min Qty: 1 | 233 |
|
$2.4700 / $3.4700 | Buy Now |