Part Details for IXTP230N04T4 by IXYS Corporation
Overview of IXTP230N04T4 by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXTP230N04T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP230N04T4
|
Mouser Electronics | MOSFET Disc MSFT NChTrenchGate-Gen4 TO-220AB/FP RoHS: Compliant | 0 |
|
$2.2600 / $3.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 | Buy Now |
DISTI #
IXTP230N04T4
|
TME | Transistor: N-MOSFET, unipolar, 40V, 230A, 340W, TO220AB, 32ns Min Qty: 1 | 0 |
|
$2.1900 / $3.0600 | RFQ |