Part Details for IXTP140P05T by IXYS Corporation
Overview of IXTP140P05T by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP140P05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4579
|
Newark | Mosfet, P-Ch, 50V, 140A, To-220Ab Rohs Compliant: Yes |Ixys Semiconductor IXTP140P05T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 623 |
|
$4.9300 / $7.8200 | Buy Now |
DISTI #
747-IXTP140P05T
|
Mouser Electronics | MOSFET -140 Amps -50V 0.008 Rds RoHS: Compliant | 1914 |
|
$3.9900 / $7.5200 | Buy Now |
|
Future Electronics | P-Channel 50 V 140 A 9 mΩ Flange Mount TrenchP Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.5800 / $4.9800 | Buy Now |
DISTI #
IXTP140P05T
|
TTI | MOSFET -140 Amps -50V 0.008 Rds Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2300 In Stock |
|
$3.9100 / $5.5600 | Buy Now |
DISTI #
IXTP140P05T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -50V, -140A, 298W, 53ns Min Qty: 1 | 0 |
|
$4.6200 / $6.9100 | RFQ |
|
LCSC | 50V 140A 9m70A10V 298W 4V250uA 1PCSPChannel TO-220-3 MOSFETs ROHS | 4 |
|
$6.0370 / $7.1019 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.140A 50V P-CH TO220AB TRENCHP THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 67 |
|
$9.2900 / $9.9500 | Buy Now |
Part Details for IXTP140P05T
IXTP140P05T CAD Models
IXTP140P05T Part Data Attributes:
|
IXTP140P05T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP140P05T
IXYS Corporation
Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Pulsed Drain Current-Max (IDM) | 420 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP140P05T
This table gives cross-reference parts and alternative options found for IXTP140P05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP140P05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH140P05T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP140P05T vs IXTH140P05T |
IXTH140P05T | Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | IXTP140P05T vs IXTH140P05T |
IXTA140P05T | Power Field-Effect Transistor, 140A I(D), 50V, 0.009ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXTP140P05T vs IXTA140P05T |
IXTP140P05T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP140P05T vs IXTP140P05T |