Part Details for IXTP140N12T2 by IXYS Corporation
Overview of IXTP140N12T2 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTP140N12T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP140N12T2
|
Mouser Electronics | MOSFET MSFT N-CH TRENCH GATE -GEN2 RoHS: Compliant | 15 |
|
$3.0400 / $6.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.4200 | Buy Now |
DISTI #
IXTP140N12T2
|
TTI | MOSFET MSFT N-CH TRENCH GATE -GEN2 Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.0500 / $4.1700 | Buy Now |
DISTI #
IXTP140N12T2
|
TME | Transistor: N-MOSFET, unipolar, 120V, 140A, 577W, TO220AB, 65ns Min Qty: 1 | 0 |
|
$3.6700 / $5.1400 | RFQ |