Part Details for IXTP120P065T by IXYS Corporation
Overview of IXTP120P065T by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTP120P065T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4578
|
Newark | Mosfet, P-Ch, 65V, 120A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:65V, Continuous Drain Current Id:120A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Ixys Semiconductor IXTP120P065T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 660 |
|
$3.9800 / $6.3200 | Buy Now |
DISTI #
747-IXTP120P065T
|
Mouser Electronics | MOSFET -120 Amps -65V 0.01 Rds RoHS: Compliant | 657 |
|
$3.2300 / $6.0900 | Buy Now |
|
Future Electronics | P-Channel 65 V 120 A 10 mΩ Flange Mount TrenchP Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1700 / $3.4600 | Buy Now |
DISTI #
IXTP120P065T
|
TTI | MOSFET -120 Amps -65V 0.01 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.1600 / $3.4300 | Buy Now |
DISTI #
IXTP120P065T
|
TME | Transistor: P-MOSFET, TrenchP™, unipolar, -65V, -120A, 298W, 53ns Min Qty: 1 | 71 |
|
$3.7300 / $5.6300 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.120A 65V P-CH TO220AB TRENCHP THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 985 |
|
$6.8700 / $7.3600 | Buy Now |
Part Details for IXTP120P065T
IXTP120P065T CAD Models
IXTP120P065T Part Data Attributes:
|
IXTP120P065T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP120P065T
IXYS Corporation
Power Field-Effect Transistor, 120A I(D), 65V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP120P065T
This table gives cross-reference parts and alternative options found for IXTP120P065T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP120P065T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH120P065T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP120P065T vs IXTH120P065T |
IXTA120P065T | Power Field-Effect Transistor, | Littelfuse Inc | IXTP120P065T vs IXTA120P065T |