Part Details for IXTP102N15T by IXYS Corporation
Results Overview of IXTP102N15T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTP102N15T Information
IXTP102N15T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTP102N15T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTP102N15T
|
Mouser Electronics | MOSFETs 102 Amps 150V 18 Rds RoHS: Compliant | 0 |
|
$2.9000 / $3.4000 | Order Now |
|
Future Electronics | MOSFET 102 Amps 150V 18 Rds RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube |
0 Tube |
|
$3.1000 | Buy Now |
DISTI #
IXTP102N15T
|
TTI | MOSFETs 102 Amps 150V 18 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.7800 | Buy Now |
DISTI #
IXTP102N15T
|
TME | Transistor: N-MOSFET, unipolar, 150V, 102A, 455W, TO220AB, 97ns Min Qty: 1 | 0 |
|
$3.1600 / $4.4200 | RFQ |
|
New Advantage Corporation | MOSFET DIS.102A 150V N-CH TO220AB TRENCH THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 59 |
|
$6.2900 / $6.7400 | Buy Now |
Part Details for IXTP102N15T
IXTP102N15T CAD Models
IXTP102N15T Part Data Attributes
|
IXTP102N15T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTP102N15T
IXYS Corporation
Power Field-Effect Transistor, 102A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 102 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 455 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTP102N15T
This table gives cross-reference parts and alternative options found for IXTP102N15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTP102N15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXFP102N15T | Littelfuse Inc | $5.0699 | Power Field-Effect Transistor, | IXTP102N15T vs IXFP102N15T |