Part Details for IXTN40P50P by Littelfuse Inc
Overview of IXTN40P50P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXTN40P50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1596
|
Newark | Mosfet Mod, P-Ch, 500V, 40A, 890W, Channel Type:P Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:500V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V, Power Dissipation:890W Rohs Compliant: Yes |Littelfuse IXTN40P50P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$22.7800 | Buy Now |
DISTI #
IXTN40P50P-ND
|
DigiKey | MOSFET P-CH 500V 40A SOT227B Min Qty: 1 Lead time: 57 Weeks Container: Tube |
80 In Stock |
|
$29.3240 / $37.7300 | Buy Now |