Part Details for IXTH8P50 by IXYS Corporation
Overview of IXTH8P50 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH8P50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTH8P50
|
Mouser Electronics | MOSFET -8 Amps -500V 1.2 Rds RoHS: Compliant | 0 |
|
$7.1500 / $9.2500 | Order Now |
|
Future Electronics | Single P-Channel 500 V 1.2 Ohm 180 W Power Mosfet - TO-247 AD RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$4.9300 / $5.4200 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 8A I(D), 500V, 1.2OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247AD | 72 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
IXTH8P50
|
TTI | MOSFET -8 Amps -500V 1.2 Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.8600 / $5.2700 | Buy Now |
DISTI #
IXTH8P50
|
TME | Transistor: P-MOSFET, unipolar, -500V, -8A, 180W, TO247-3, 400ns Min Qty: 1 | 0 |
|
$6.6100 / $9.2600 | RFQ |
|
New Advantage Corporation | MOSFET DIS.8A 500V P-CH TO-247AD STANDART RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 52 |
|
$11.4000 / $12.2100 | Buy Now |
Part Details for IXTH8P50
IXTH8P50 CAD Models
IXTH8P50 Part Data Attributes
|
IXTH8P50
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH8P50
IXYS Corporation
Power Field-Effect Transistor, 8A I(D), 500V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 180 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH8P50
This table gives cross-reference parts and alternative options found for IXTH8P50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH8P50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTH8P50 | Power Field-Effect Transistor, | Littelfuse Inc | IXTH8P50 vs IXTH8P50 |