Part Details for IXTH75N10 by IXYS Corporation
Overview of IXTH75N10 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for IXTH75N10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTH75N10-ND
|
DigiKey | MOSFET N-CH 100V 75A TO247 Min Qty: 30 Lead time: 43 Weeks Container: Tube | Limited Supply - Call |
|
$9.8557 | Buy Now |
DISTI #
747-IXTH75N10
|
Mouser Electronics | MOSFET STD N-CHNL PWR MOSFE 100V, 75A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_19815520
|
Arrow Electronics | Trans MOSFET N-CH Si 100V 75A 3-Pin(3+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 1 |
|
$6.6400 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-247AD RoHS: Compliant |
44 In Stock |
|
$7.6400 / $43.8100 | Buy Now |
DISTI #
30249588
|
Verical | Trans MOSFET N-CH Si 100V 75A 3-Pin(3+Tab) TO-247AD Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 1 |
|
$6.6400 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-218VAR | 24 |
|
$13.6748 / $16.6316 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for IXTH75N10
IXTH75N10 CAD Models
IXTH75N10 Part Data Attributes
|
IXTH75N10
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH75N10
IXYS Corporation
Power Field-Effect Transistor, 75A I(D), 100V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 300 W | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |