Part Details for IXTH26P20P by IXYS Corporation
Overview of IXTH26P20P by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH26P20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTH26P20P-ND
|
DigiKey | MOSFET P-CH 200V 26A TO247 Min Qty: 1 Lead time: 41 Weeks Container: Tube |
274 In Stock |
|
$3.3500 / $6.3000 | Buy Now |
DISTI #
747-IXTH26P20P
|
Mouser Electronics | MOSFET -26.0 Amps -200V 0.170 Rds RoHS: Compliant | 506 |
|
$4.6000 / $6.3000 | Buy Now |
DISTI #
IXTH26P20P
|
TME | Transistor: P-MOSFET, PolarP™, unipolar, -200V, -26A, 300W, TO247-3 Min Qty: 1 | 0 |
|
$3.3700 / $4.7200 | RFQ |
Part Details for IXTH26P20P
IXTH26P20P CAD Models
IXTH26P20P Part Data Attributes
|
IXTH26P20P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH26P20P
IXYS Corporation
Power Field-Effect Transistor, 26A I(D), 200V, 0.17ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH26P20P
This table gives cross-reference parts and alternative options found for IXTH26P20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH26P20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTP26P20P | Power Field-Effect Transistor, 26A I(D), 200V, 0.17ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | IXYS Corporation | IXTH26P20P vs IXTP26P20P |
IXTA26P20P | Power Field-Effect Transistor, | Littelfuse Inc | IXTH26P20P vs IXTA26P20P |
IXTP26P20P | Power Field-Effect Transistor, | Littelfuse Inc | IXTH26P20P vs IXTP26P20P |
IXTH26P20P | Power Field-Effect Transistor, | Littelfuse Inc | IXTH26P20P vs IXTH26P20P |