Part Details for IXTH22N50P by IXYS Corporation
Overview of IXTH22N50P by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTH22N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXTH22N50P-ND
|
DigiKey | MOSFET N-CH 500V 22A TO247 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
144 In Stock |
|
$3.0337 / $6.2400 | Buy Now |
DISTI #
747-IXTH22N50P
|
Mouser Electronics | MOSFETs 22 Amps 500V 0.27 Ohm Rds RoHS: Compliant | 346 |
|
$3.0300 / $6.2400 | Buy Now |
|
Future Electronics | N-Channel 500 V 22 A 270 mΩ Flange Mount Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$3.0900 / $3.4200 | Buy Now |
DISTI #
IXTH22N50P
|
TTI | MOSFETs 22 Amps 500V 0.27 Ohm Rds Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$3.0300 / $3.1100 | Buy Now |
DISTI #
IXTH22N50P
|
TME | Transistor: N-MOSFET, unipolar, 500V, 22A, 350W, TO247-3, 400ns Min Qty: 1 | 0 |
|
$3.7500 / $5.2500 | RFQ |
|
New Advantage Corporation | MOSFET DIS.22A 500V N-CH TO-247AD POLAR RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 208 |
|
$6.5700 / $7.0400 | Buy Now |
Part Details for IXTH22N50P
IXTH22N50P CAD Models
IXTH22N50P Part Data Attributes
|
IXTH22N50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTH22N50P
IXYS Corporation
Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTH22N50P
This table gives cross-reference parts and alternative options found for IXTH22N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTH22N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IXTH460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXTH22N50P vs IXTH460P2 |
IXTA460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXTH22N50P vs IXTA460P2 |
IXTQ22N50P | IXYS Corporation | $4.4380 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXTH22N50P vs IXTQ22N50P |
IXFH22N50P | Littelfuse Inc | $5.1570 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXTH22N50P vs IXFH22N50P |
IXTH460P2 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXTH22N50P vs IXTH460P2 |
2SK1500 | NEC Electronics Group | Check for Price | Power Field-Effect Transistor, 25A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | IXTH22N50P vs 2SK1500 |
IXFH22N50P | IXYS Corporation | $3.8913 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | IXTH22N50P vs IXFH22N50P |
IXTP460P2 | IXYS Corporation | $2.4386 | Power Field-Effect Transistor, 24A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | IXTH22N50P vs IXTP460P2 |
IXTH22N50P | Littelfuse Inc | $4.9140 | Power Field-Effect Transistor, 22A I(D), 500V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXTH22N50P vs IXTH22N50P |
IXTP460P2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, | IXTH22N50P vs IXTP460P2 |