There are no models available for this part yet.
Overview of IXTH150N15X4 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IXTH150N15X4 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
747-IXTH150N15X4
|
Mouser Electronics | MOSFETs TO247 150V 150A N-CH HIPER RoHS: Compliant | 220 |
|
$7.2700 / $11.6800 | Buy Now | |
Future Electronics | 150V, 150A, 7.2M Ohm, N-Channel, TO-247, MOSFET RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$8.3100 / $8.5100 | Buy Now | ||
DISTI #
IXTH150N15X4
|
TTI | MOSFETs TO247 150V 150A N-CH HIPER Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.2000 / $8.3200 | Buy Now | |
New Advantage Corporation | MOSFET DIS.150A 150V N-CH TO-247AD ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$16.8100 / $18.0100 | Buy Now |
CAD Models for IXTH150N15X4 by IXYS Corporation
Part Data Attributes for IXTH150N15X4 by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
1000 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
150 V
|
Drain Current-Max (ID)
|
150 A
|
Drain-source On Resistance-Max
|
0.0072 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
4 pF
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
480 W
|
Pulsed Drain Current-Max (IDM)
|
260 A
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|