Part Details for IXTA80N10T by IXYS Corporation
Results Overview of IXTA80N10T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXTA80N10T Information
IXTA80N10T by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXTA80N10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA80N10T
|
Mouser Electronics | MOSFETs 80 Amps 100V 13.0 Rds RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | N-Channel 100 V 80 A 14 mΩ Surface Mount TrenchMV Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 25 Weeks Container: Tube |
0 Tube |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
IXTA80N10T
|
TTI | MOSFETs 80 Amps 100V 13.0 Rds Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6900 / $1.7900 | Buy Now |
DISTI #
IXTA80N10T
|
TME | Transistor: N-MOSFET, unipolar, 100V, 80A, 230W, TO263, 100ns Min Qty: 1 | 0 |
|
$2.0900 / $2.9100 | RFQ |
|
New Advantage Corporation | MOSFET DIS.80A 100V N-CH TO263(D2BAK) TRENCHMV RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 276 |
|
$4.1000 / $4.3900 | Buy Now |
Part Details for IXTA80N10T
IXTA80N10T CAD Models
IXTA80N10T Part Data Attributes
|
IXTA80N10T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA80N10T
IXYS Corporation
Power Field-Effect Transistor, 80A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXTA80N10T
This table gives cross-reference parts and alternative options found for IXTA80N10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXTA80N10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDP706A | National Semiconductor Corporation | Check for Price | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | IXTA80N10T vs NDP706A |
IRFS620 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IXTA80N10T vs IRFS620 |
STP19N06 | STMicroelectronics | Check for Price | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | IXTA80N10T vs STP19N06 |
FDH45N50F | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 45A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXTA80N10T vs FDH45N50F |
STD9N10T4 | STMicroelectronics | Check for Price | 9A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | IXTA80N10T vs STD9N10T4 |
SSH60N08 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXTA80N10T vs SSH60N08 |
NDP706AE | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | IXTA80N10T vs NDP706AE |
IXFK60N55Q2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 60A I(D), 550V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | IXTA80N10T vs IXFK60N55Q2 |
STW20NK70Z | STMicroelectronics | Check for Price | 20A, 700V, 0.285ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | IXTA80N10T vs STW20NK70Z |
STD2NA60-1 | STMicroelectronics | Check for Price | 2.3A, 600V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3 | IXTA80N10T vs STD2NA60-1 |