Part Details for IXTA80N10T-TRL by IXYS Corporation
Overview of IXTA80N10T-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA80N10T-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA80N10T-TRL
|
Mouser Electronics | MOSFETs IXTA80N10T TRL RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Single N-Channel 100 V 14 mOhm 230 W Power Mosfet - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$1.7000 / $1.7600 | Buy Now |
DISTI #
IXTA80N10T-TRL
|
TTI | MOSFETs IXTA80N10T TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.7300 | Buy Now |