Datasheets
IXTA6N100D2 by:

Power Field-Effect Transistor,

Part Details for IXTA6N100D2 by Littelfuse Inc

Overview of IXTA6N100D2 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for IXTA6N100D2

Part # Distributor Description Stock Price Buy
DISTI # 03AH1399
Newark Mosfet, N-Ch, 1Kv, 6A, To-263 Aa, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:0V, Gate Source Threshold Voltage Max:-, Product Range:- Rohs Compliant: Yes |Littelfuse IXTA6N100D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.1700
  • 25 $7.8600
  • 100 $6.5500
  • 250 $6.1700
  • 500 $5.7800
  • 1,000 $5.2000
  • 2,500 $4.8800
$4.8800 / $9.1700 Buy Now
DISTI # IXTA6N100D2-ND
DigiKey MOSFET N-CH 1000V 6A TO263 Min Qty: 1 Lead time: 57 Weeks Container: Tube 488
In Stock
  • 1 $9.3600
  • 50 $7.4746
  • 100 $6.6877
  • 500 $5.9009
  • 1,000 $5.3108
  • 2,000 $4.9764
$4.9764 / $9.3600 Buy Now

Part Details for IXTA6N100D2

IXTA6N100D2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IXTA6N100D2 Part Data Attributes

IXTA6N100D2 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
IXTA6N100D2 Littelfuse Inc Power Field-Effect Transistor,
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
Drain-source On Resistance-Max 2.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 41 pF
JEDEC-95 Code TO-263AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode DEPLETION MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 300 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application AMPLIFIER
Transistor Element Material SILICON

IXTA6N100D2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXTA6N100D2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXTA6N100D2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXTA6N100D2 would you like to use for your alert(s)?
  • Please alert me when IXTA6N100D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXTA6N100D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXTA6N100D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXTA6N100D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXTA6N100D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXTA6N100D2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: