Part Details for IXTA3N120-TRL by IXYS Corporation
Overview of IXTA3N120-TRL by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA3N120-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA3N120-TRL
|
Mouser Electronics | MOSFET IXTA3N120 TRL RoHS: Compliant | 0 |
|
$5.1300 / $8.2900 | Order Now |
|
Future Electronics | Single N-Channel 1200 V 4.5 Ohm 200 W Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 800 Container: Reel | 1Reel |
|
$4.3600 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
DISTI #
IXTA3N120-TRL
|
TTI | MOSFET IXTA3N120 TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$4.2200 / $4.4400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.3A 1200V N-CH TO263(D2PAK) H.VOLT SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1090 |
|
$9.9000 / $10.6100 | Buy Now |