There are no models available for this part yet.
Overview of IXTA36P15P-TRL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXTA36P15P-TRL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ8019
|
Newark | Mosfet, P-Ch, 150V, 36A, To-263Aa, Channel Type:P Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:36A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Littelfuse IXTA36P15P-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$4.6300 / $6.4900 | Buy Now | |
DISTI #
03AH1374
|
Newark | Ixta36P15P Trl/ Tr Rohs Compliant: Yes |Littelfuse IXTA36P15P-TRL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.5500 | Buy Now | |
DISTI #
5656-IXTA36P15P-TRLCT-ND
|
DigiKey | MOSFET P-CH 150V 36A TO263 Min Qty: 1 Lead time: 40 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4674 In Stock |
|
$3.4431 / $8.0000 | Buy Now |
CAD Models for IXTA36P15P-TRL by Littelfuse Inc
Part Data Attributes for IXTA36P15P-TRL by Littelfuse Inc
IXTA36P15P-TRL
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
IXTA36P15P-TRLLittelfuse IncVS
-