Part Details for IXTA220N04T2-TRL by Littelfuse Inc
Overview of IXTA220N04T2-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA220N04T2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1327
|
Newark | Ixta220N04T2 Trl/ Tr |Littelfuse IXTA220N04T2-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5100 | Buy Now |
DISTI #
5656-IXTA220N04T2-TRLTR-ND
|
DigiKey | MOSFET N-CH 40V 220A TO263 Min Qty: 800 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9787 / $2.4542 | Buy Now |
Part Details for IXTA220N04T2-TRL
IXTA220N04T2-TRL CAD Models
IXTA220N04T2-TRL Part Data Attributes
|
IXTA220N04T2-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA220N04T2-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |