Part Details for IXTA200N055T2-TRL by IXYS Corporation
Overview of IXTA200N055T2-TRL by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXTA200N055T2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXTA200N055T2TRL
|
Mouser Electronics | MOSFETs IXTA200N055T2 TRL RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 55V 200A 4.2 mOhm N-ch TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks Container: Reel |
0 Reel |
|
$1.8700 / $1.9300 | Buy Now |
DISTI #
IXTA200N055T2-TRL
|
TTI | MOSFETs IXTA200N055T2 TRL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.9000 / $1.9800 | Buy Now |
Part Details for IXTA200N055T2-TRL
IXTA200N055T2-TRL CAD Models
IXTA200N055T2-TRL Part Data Attributes
|
IXTA200N055T2-TRL
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXTA200N055T2-TRL
IXYS Corporation
Power Field-Effect Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |