Part Details for IXTA08N120P-TRL by Littelfuse Inc
Overview of IXTA08N120P-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IXTA08N120P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH1254
|
Newark | Ixta08N120P Trl/ Tr |Littelfuse IXTA08N120P-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 / $2.4600 | Buy Now |
DISTI #
5656-IXTA08N120P-TRLTR-ND
|
DigiKey | MOSFET N-CH 1200V 800MA TO263 Min Qty: 800 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9399 / $2.4061 | Buy Now |
Part Details for IXTA08N120P-TRL
IXTA08N120P-TRL CAD Models
IXTA08N120P-TRL Part Data Attributes
|
IXTA08N120P-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXTA08N120P-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |