Part Details for IXR3W11W by APEM Inc
Overview of IXR3W11W by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IXR3W11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1960
|
Newark | Pb Sw, Illum, Spst-No, 2A, 28V, Wht, Product Range:Ix Series, Panel Cutout Diameter:11.9Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Apem IXR3W11W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.8700 | Buy Now |
DISTI #
71309899
|
RS | Switch, P/B, Sealed, N.O, Blue Actuator, White LED, Silver, 2A, 28VDC, Wire | APEM Components IXR3W11W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4400 / $32.0500 | RFQ |
|
Onlinecomponents.com | Push Button switches for harsh environments RoHS: Compliant |
2 Partner Stock |
|
$33.9600 / $55.3700 | Buy Now |
DISTI #
50980272
|
Verical | Switch Push Button N.O. SPST Curved Round Button 2A 28VDC Momentary Contact Panel Mount Wire Lead RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$15.0687 | Buy Now |
|
Master Electronics | Push Button switches for harsh environments RoHS: Compliant |
2 Partner Stock |
|
$33.9600 / $55.3700 | Buy Now |
Part Details for IXR3W11W
IXR3W11W CAD Models
IXR3W11W Part Data Attributes
|
IXR3W11W
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IXR3W11W
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.4A, 28VDC, Wire Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLUE | |
Actuator Length | 0.122 inch | |
Actuator Material | SILICONE | |
Actuator Travel | 2 mm | |
Actuator Type | ROUND MEMBRANE | |
Body Height | 11.1 mm | |
Body Length or Diameter | 15.5 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.429 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
Illumination | WHITE LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67;IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 19.68 inch | |
Termination Type | WIRE |