Part Details for IXP5S12M by APEM Inc
Overview of IXP5S12M by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IXP5S12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ5866
|
Newark | Pb Switch, Spst-No/Nc, 2A, 28Vdc, Panel, Product Range:Ix Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem IXP5S12M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$25.4200 / $30.9500 | Buy Now |
DISTI #
679-IXP5S12M-ND
|
DigiKey | SWITCH PB IP67 SEALED BLACK ROUN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
166 In Stock |
|
$25.6050 / $36.5400 | Buy Now |
DISTI #
642-IXP5S12M
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 100 |
|
$25.6000 / $35.5300 | Buy Now |
DISTI #
74999792
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IXP5S12M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7800 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch, DPST, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded RoHS: Compliant |
96 In Stock |
|
$20.7600 / $57.9500 | Buy Now |
DISTI #
80306078
|
Verical | IXP5S12M Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 93 |
|
$37.2320 / $75.3350 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 13 |
|
$38.4500 / $132.3000 | Buy Now |
|
Master Electronics | Pushbutton Switch, DPST, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded RoHS: Compliant |
96 In Stock |
|
$20.7600 / $57.9500 | Buy Now |
Part Details for IXP5S12M
IXP5S12M CAD Models
IXP5S12M Part Data Attributes
|
IXP5S12M
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IXP5S12M
APEM Inc
Pushbutton Switch, DPST, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.189 inch | |
Actuator Material | SILICONE | |
Actuator Type | ROUND TYPE | |
Body Height | 17 mm | |
Body Length or Diameter | 16.3 mm | |
Bushing Diameter | 0.433 inch | |
Bushing Length | 0.427 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.222 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |