Part Details for IXKH47N60C by IXYS Corporation
Overview of IXKH47N60C by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXKH47N60C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXKH47N60C-ND
|
DigiKey | MOSFET N-CH 600V 47A TO247AD Min Qty: 300 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7054 | Buy Now |
DISTI #
747-IXKH47N60C
|
Mouser Electronics | MOSFETs 47 Amps 600V 70 Rds RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IXKH47N60C
|
TME | Transistor: N-MOSFET, unipolar, 600V, 47A, 290W, TO247-3 Min Qty: 1 | 0 |
|
$19.7800 / $27.9300 | RFQ |
Part Details for IXKH47N60C
IXKH47N60C CAD Models
IXKH47N60C Part Data Attributes
|
IXKH47N60C
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXKH47N60C
IXYS Corporation
Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXKH47N60C
This table gives cross-reference parts and alternative options found for IXKH47N60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXKH47N60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT47N60BCF | Power Field-Effect Transistor, 46A I(D), 600V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | IXKH47N60C vs APT47N60BCF |
SPW47N65C3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Infineon Technologies AG | IXKH47N60C vs SPW47N65C3 |
IXKH47N60C | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Littelfuse Inc | IXKH47N60C vs IXKH47N60C |
IXKH47N60C3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | IXYS Corporation | IXKH47N60C vs IXKH47N60C3 |