Part Details for IXGR48N60C3D1 by IXYS Corporation
Overview of IXGR48N60C3D1 by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGR48N60C3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4561
|
Newark | Igbt, Single, 600V, 56A, Isoplus-247, Continuous Collector Current:56A, Collector Emitter Saturation Voltage:2.3V, Power Dissipation:125W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Ixys Semiconductor IXGR48N60C3D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
IXGR48N60C3D1-ND
|
DigiKey | IGBT PT 600V 56A ISOPLUS247 Min Qty: 1 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2788 / $16.3300 | Buy Now |
DISTI #
747-IXGR48N60C3D1
|
Mouser Electronics | IGBT Transistors 48 Amps 600V RoHS: Compliant | 456 |
|
$11.2700 / $16.3300 | Buy Now |
|
Future Electronics | 600V, 56A, ISOPLUS 247 Package RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.8200 / $10.0500 | Buy Now |
DISTI #
IXGR48N60C3D1
|
TTI | IGBT Transistors 48 Amps 600V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$13.6200 | Buy Now |
DISTI #
IXGR48N60C3D1
|
TME | Transistor: IGBT, GenX3™, 600V, 26A, 125W, ISOPLUS247™ Min Qty: 1 | 0 |
|
$7.2000 / $10.8000 | RFQ |
|
LCSC | TO-247-3 IGBTs ROHS | 5 |
|
$12.4132 / $15.2267 | Buy Now |
Part Details for IXGR48N60C3D1
IXGR48N60C3D1 CAD Models
IXGR48N60C3D1 Part Data Attributes:
|
IXGR48N60C3D1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGR48N60C3D1
IXYS Corporation
Insulated Gate Bipolar Transistor, 56A I(C), 600V V(BR)CES, N-Channel, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 56 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 187 ns | |
Turn-on Time-Nom (ton) | 45 ns |
Alternate Parts for IXGR48N60C3D1
This table gives cross-reference parts and alternative options found for IXGR48N60C3D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXGR48N60C3D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXGR48N60B3D1 | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, ISOPLUS247, 3 PIN | IXYS Corporation | IXGR48N60C3D1 vs IXGR48N60B3D1 |
IXGR48N60B3 | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, ISOPLUS247, 3 PIN | IXYS Corporation | IXGR48N60C3D1 vs IXGR48N60B3 |