Part Details for IXGP10N80 by IXYS Corporation
Overview of IXGP10N80 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXGP10N80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 A, 800 V, N-CHANNEL IGBT, TO-220AB | 7 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for IXGP10N80
IXGP10N80 CAD Models
IXGP10N80 Part Data Attributes
|
IXGP10N80
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGP10N80
IXYS Corporation
Insulated Gate Bipolar Transistor, 20A I(C), 800V V(BR)CES, N-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 800 V | |
Fall Time-Max (tf) | 2000 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Rise Time-Max (tr) | 200 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |