Part Details for IXGK120N120B3 by IXYS Corporation
Results Overview of IXGK120N120B3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXGK120N120B3 Information
IXGK120N120B3 by IXYS Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXGK120N120B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXGK120N120B3-ND
|
DigiKey | IGBT PT 1200V 200A TO-264 Min Qty: 300 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.3877 | Buy Now |
DISTI #
747-IXGK120N120B3
|
Mouser Electronics | IGBTs 200Amps 1200V RoHS: Compliant | 5 |
|
$41.1400 / $52.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks Container: Tube |
0 Tube |
|
$25.9300 | Buy Now |
DISTI #
IXGK120N120B3
|
TTI | IGBTs 200Amps 1200V Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$48.5200 | Buy Now |
DISTI #
IXGK120N120B3
|
TME | Transistor: IGBT, GenX3™, 1.2kV, 120A, 830W, TO264 Min Qty: 1 | 0 |
|
$26.3700 / $36.8300 | RFQ |
|
Sense Electronic Company Limited | TO-264 | 2197 |
|
RFQ |
Part Details for IXGK120N120B3
IXGK120N120B3 CAD Models
IXGK120N120B3 Part Data Attributes
|
IXGK120N120B3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXGK120N120B3
IXYS Corporation
Insulated Gate Bipolar Transistor, 200A I(C), 1200V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 830 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 885 ns | |
Turn-on Time-Nom (ton) | 122 ns |