Part Details for IXGH40N60C2 by IXYS Integrated Circuits Division
Overview of IXGH40N60C2 by IXYS Integrated Circuits Division
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXGH40N60C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IGBT DIS.SINGLE 40A 600V H.FAST TO247-3 | 1398 |
|
$2.6730 / $2.9403 | Buy Now |
|
Win Source Electronics | IGBT 600V 75A 300W TO247AD | 65000 |
|
$1.5060 / $2.2590 | Buy Now |