Part Details for IXFX520N075T2 by IXYS Corporation
Overview of IXFX520N075T2 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFX520N075T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFX520N075T2
|
Mouser Electronics | MOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 520A RoHS: Compliant | 250 |
|
$9.1100 / $14.8900 | Buy Now |
|
Future Electronics | N-Channel 75 V 520A (Tc) 1250W (Tc) Through Hole PLUS247™-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$10.1600 / $10.3900 | Buy Now |
DISTI #
IXFX520N075T2
|
TTI | MOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 520A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$9.1200 | Buy Now |
DISTI #
IXFX520N075T2
|
TME | Transistor: N-MOSFET, unipolar, 75V, 520A, 1250W, PLUS247™ Min Qty: 1 | 0 |
|
$11.5200 / $16.1900 | RFQ |
|
New Advantage Corporation | MOSFET DIS.520A 75V N-CH PLUS247 TRENCHT2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 256 |
|
$21.6300 / $23.1800 | Buy Now |
Part Details for IXFX520N075T2
IXFX520N075T2 CAD Models
IXFX520N075T2 Part Data Attributes
|
IXFX520N075T2
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFX520N075T2
IXYS Corporation
Power Field-Effect Transistor, 520A I(D), 75V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, PLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 3000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 520 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1250 W | |
Pulsed Drain Current-Max (IDM) | 1350 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX520N075T2
This table gives cross-reference parts and alternative options found for IXFX520N075T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX520N075T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX520N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX520N075T2 vs IXFX520N075T2 |
IXFK520N075T2 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX520N075T2 vs IXFK520N075T2 |
IXFK520N075T2 | Power Field-Effect Transistor, 520A I(D), 75V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | IXFX520N075T2 vs IXFK520N075T2 |