Part Details for IXFX44N50Q by Littelfuse Inc
Overview of IXFX44N50Q by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IXFX44N50Q
IXFX44N50Q CAD Models
IXFX44N50Q Part Data Attributes
|
IXFX44N50Q
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFX44N50Q
Littelfuse Inc
Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFX44N50Q
This table gives cross-reference parts and alternative options found for IXFX44N50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFX44N50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN44N60 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX44N50Q vs IXFN44N60 |
BUK482-60A | TRANSISTOR 2.7 A, 60 V, 0.13 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | IXFX44N50Q vs BUK482-60A |
BUK417-500BE | TRANSISTOR 28 A, 500 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | IXFX44N50Q vs BUK417-500BE |
IXFK44N50F | Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | IXFX44N50Q vs IXFK44N50F |
IXFN44N50 | Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | Littelfuse Inc | IXFX44N50Q vs IXFN44N50 |
IXFN80N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFX44N50Q vs IXFN80N50Q3 |
IXFN64N50PD2 | Power Field-Effect Transistor, 50A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | IXFX44N50Q vs IXFN64N50PD2 |
APT40M75JN | 56A, 400V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4 | Microsemi Corporation | IXFX44N50Q vs APT40M75JN |
IXFE48N50Q | Power Field-Effect Transistor, 41A I(D), 500V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN | IXYS Corporation | IXFX44N50Q vs IXFE48N50Q |
IXFX44N50F | Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFX44N50Q vs IXFX44N50F |