Part Details for IXFT94N30P3 by IXYS Corporation
Overview of IXFT94N30P3 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFT94N30P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFT94N30P3
|
Mouser Electronics | MOSFETs N-Channel: Power MOSFET w/Fast Diode RoHS: Compliant | 1098 |
|
$9.4400 / $15.8000 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - MOSFET N-CH 300V 94A TO-268 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$9.4400 | Buy Now |
DISTI #
IXFT94N30P3
|
TTI | MOSFETs N-Channel: Power MOSFET w/Fast Diode Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.5900 | Buy Now |
DISTI #
IXFT94N30P3
|
TME | Transistor: N-MOSFET, unipolar, 300V, 94A, 1040W, TO268 Min Qty: 1 | 0 |
|
$10.4700 / $14.6200 | RFQ |
Part Details for IXFT94N30P3
IXFT94N30P3 CAD Models
IXFT94N30P3 Part Data Attributes
|
IXFT94N30P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFT94N30P3
IXYS Corporation
Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | PLASTIC, TO-268, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 94 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1040 W | |
Pulsed Drain Current-Max (IDM) | 235 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFT94N30P3
This table gives cross-reference parts and alternative options found for IXFT94N30P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFT94N30P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTK102N30P | Power Field-Effect Transistor, 102A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXYS Corporation | IXFT94N30P3 vs IXTK102N30P |
IXFN90N30 | Power Field-Effect Transistor, 90A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | IXFT94N30P3 vs IXFN90N30 |
IXFT94N30P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFT94N30P3 vs IXFT94N30P3 |
IXFK102N30P | Power Field-Effect Transistor, 102A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXFT94N30P3 vs IXFK102N30P |
IXFH94N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXFT94N30P3 vs IXFH94N30T |
IXFQ94N30P3 | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFT94N30P3 vs IXFQ94N30P3 |
IXTK102N30P | Power Field-Effect Transistor, 102A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXFT94N30P3 vs IXTK102N30P |
IXFT94N30T | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFT94N30P3 vs IXFT94N30T |
IXFH94N30T | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFT94N30P3 vs IXFH94N30T |