Part Details for IXFT320N10T2-TRL by Littelfuse Inc
Overview of IXFT320N10T2-TRL by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFT320N10T2-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0942
|
Newark | Ixft320N10T2 Trl/ Tr |Littelfuse IXFT320N10T2-TRL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5700 / $12.9400 | Buy Now |
DISTI #
5656-IXFT320N10T2-TRLTR-ND
|
DigiKey | MOSFET N-CH 100V 320A TO268 Min Qty: 400 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.2209 | Buy Now |
Part Details for IXFT320N10T2-TRL
IXFT320N10T2-TRL CAD Models
IXFT320N10T2-TRL Part Data Attributes
|
IXFT320N10T2-TRL
Littelfuse Inc
Buy Now
|
Compare Parts:
IXFT320N10T2-TRL
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |