Part Details for IXFP72N30X3M by IXYS Corporation
Overview of IXFP72N30X3M by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFP72N30X3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFP72N30X3M
|
Mouser Electronics | MOSFETs TO220 300V 72A N-CH X3CLASS RoHS: Compliant | 296 |
|
$5.0800 / $6.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.9500 | Buy Now |
DISTI #
IXFP72N30X3M
|
TTI | MOSFETs TO220 300V 72A N-CH X3CLASS Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.0800 | Buy Now |
DISTI #
IXFP72N30X3M
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 300V, 72A, 36W, TO220FP Min Qty: 1 | 0 |
|
$6.1400 / $8.2900 | RFQ |
|
New Advantage Corporation | MOSFET DIS.72A 300V N-CH TO-220FP ULTRA JUNCTION RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 407 |
|
$12.4300 / $13.3200 | Buy Now |