IXFN32N100Q3
Description: Power Field-Effect Transistor,

Overview of IXFN32N100Q3 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for IXFN32N100Q3 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH0744
Newark Discmsft Nchhiperfet Q3Cla Sot-227B(Mini/ Tube |Littelfuse IXFN32N100Q3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $47.9900
$47.9900 Buy Now

CAD Models for IXFN32N100Q3 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXFN32N100Q3 by Littelfuse Inc

IXFN32N100Q3
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Avalanche Energy Rating (Eas)
2000 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
1000 V
Drain Current-Max (ID)
28 A
Drain-source On Resistance-Max
0.32 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
67 pF
JESD-30 Code
R-PUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
780 W
Pulsed Drain Current-Max (IDM)
96 A
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IXFN32N100Q3
    Littelfuse Inc
    Power Field-Effect Transistor,
    VS

Alternate Parts for IXFN32N100Q3

This table gives cross-reference parts and alternative options found for IXFN32N100Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFN32N100Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXFN32N100P Power Field-Effect Transistor, 27A I(D), 1000V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 Littelfuse Inc IXFN32N100Q3 vs IXFN32N100P

Related Parts for IXFN32N100Q3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXFN32N100Q3 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXFN32N100Q3 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of IXFN32N100Q3 would you like to use for your alert(s)?
  • Please alert me when IXFN32N100Q3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXFN32N100Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXFN32N100Q3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXFN32N100Q3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXFN32N100Q3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXFN32N100Q3 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: