Part Details for IXFK64N50Q3 by IXYS Corporation
Overview of IXFK64N50Q3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFK64N50Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXFK64N50Q3-ND
|
DigiKey | MOSFET N-CH 500V 64A TO264AA Min Qty: 300 Lead time: 44 Weeks Container: Tube |
23 In Stock |
|
$17.8669 | Buy Now |
DISTI #
747-IXFK64N50Q3
|
Mouser Electronics | MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A RoHS: Compliant | 77 |
|
$17.8600 / $27.8600 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 85 mOhm 145 nC 1000 W Silicon Mosfet - TO-264AA RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$20.3800 / $20.8000 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 85 mOhm 145 nC 1000 W Silicon Mosfet - TO-264AA RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$20.3800 / $20.8000 | Buy Now |
DISTI #
IXFK64N50Q3
|
TTI | MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$17.8700 / $18.2200 | Buy Now |
DISTI #
IXFK64N50Q3
|
TME | Transistor: N-MOSFET, unipolar, 500V, 64A, 1000W, TO264 Min Qty: 1 | 0 |
|
$20.6200 / $27.2200 | RFQ |
Part Details for IXFK64N50Q3
IXFK64N50Q3 CAD Models
IXFK64N50Q3 Part Data Attributes
|
IXFK64N50Q3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK64N50Q3
IXYS Corporation
Power Field-Effect Transistor, 64A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264AA | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 4000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1000 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFK64N50Q3
This table gives cross-reference parts and alternative options found for IXFK64N50Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFK64N50Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFX64N50Q3 | Power Field-Effect Transistor, 64A I(D), 500V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | IXYS Corporation | IXFK64N50Q3 vs IXFX64N50Q3 |
IXFK64N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFK64N50Q3 vs IXFK64N50Q3 |