Part Details for IXFK48N50 by IXYS Corporation
Overview of IXFK48N50 by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXFK48N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2546
|
Newark | N Channel Mosfet, 500V, 48A, To-264Aa, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:48A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Ixys Semiconductor IXFK48N50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 | Buy Now |
DISTI #
747-IXFK48N50
|
Mouser Electronics | MOSFET DIODE Id48 BVdass500 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Single N-Channel 500 Vds 100 mOhm 500 W Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$16.8800 / $17.2600 | Buy Now |
|
Future Electronics | Single N-Channel 500 Vds 100 mOhm 500 W Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$17.8100 / $18.2200 | Buy Now |
|
Future Electronics | Single N-Channel 500 Vds 100 mOhm 500 W Power Mosfet - TO-264 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$17.8100 / $18.2200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-264AA | 1 |
|
$16.8532 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-264AA | 4 |
|
$25.9280 | Buy Now |
DISTI #
IXFK48N50
|
TTI | MOSFET DIODE Id48 BVdass500 Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$16.7100 / $17.0500 | Buy Now |
Part Details for IXFK48N50
IXFK48N50 CAD Models
IXFK48N50 Part Data Attributes:
|
IXFK48N50
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFK48N50
IXYS Corporation
Power Field-Effect Transistor, 48A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-264 | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 500 W | |
Power Dissipation-Max (Abs) | 500 W | |
Pulsed Drain Current-Max (IDM) | 192 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |