Part Details for IXFK300N20X3 by IXYS Corporation
Results Overview of IXFK300N20X3 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IXFK300N20X3 Information
IXFK300N20X3 by IXYS Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IXFK300N20X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFK300N20X3
|
Mouser Electronics | MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm RoHS: Compliant | 72 |
|
$22.5900 / $33.5700 | Buy Now |
|
Future Electronics | MOSFET N-Ch 200V Enh FET 200Vdgr 300A 4mOhm RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 41 Weeks Container: Tube |
0 Tube |
|
$21.3900 / $21.8300 | Buy Now |
DISTI #
IXFK300N20X3
|
TTI | MOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm Min Qty: 300 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$20.9500 | Buy Now |
DISTI #
IXFK300N20X3
|
TME | Transistor: N-MOSFET, X3-Class, unipolar, 200V, 300A, 1250W, TO264 Min Qty: 1 | 11 |
|
$25.2400 / $35.2900 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.300A 200V N-CH TO-264 ULTRA JUNCTIONN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 150 |
|
$50.1800 / $53.7700 | Buy Now |