Part Details for IXFH94N30T by IXYS Corporation
Overview of IXFH94N30T by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH94N30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH94N30T
|
Mouser Electronics | MOSFET Trench HiperFETs Power MOSFET RoHS: Compliant | 0 |
|
$10.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.7700 | Buy Now |
DISTI #
IXFH94N30T
|
TTI | MOSFET Trench HiperFETs Power MOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$8.9700 | Buy Now |
DISTI #
IXFH94N30T
|
TME | Transistor: N-MOSFET, unipolar, 300V, 94A, 890W, TO247-3, 155ns Min Qty: 1 | 0 |
|
$10.5300 / $14.7900 | RFQ |
|
New Advantage Corporation | MOSFET DIS.94A 300V N-CH TO247AD HIPERFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
$19.8800 / $21.3000 | Buy Now |
Part Details for IXFH94N30T
IXFH94N30T CAD Models
IXFH94N30T Part Data Attributes
|
IXFH94N30T
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH94N30T
IXYS Corporation
Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 94 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 890 W | |
Pulsed Drain Current-Max (IDM) | 235 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH94N30T
This table gives cross-reference parts and alternative options found for IXFH94N30T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH94N30T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT94N30P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH94N30T vs IXFT94N30P3 |
IXFH94N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXFH94N30T vs IXFH94N30T |
IXFQ94N30P3 | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-3P, 3 PIN | IXYS Corporation | IXFH94N30T vs IXFQ94N30P3 |
IXFQ94N30P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH94N30T vs IXFQ94N30P3 |
IXFT94N30T | Power Field-Effect Transistor, | Littelfuse Inc | IXFH94N30T vs IXFT94N30T |
IXFH94N30P3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH94N30T vs IXFH94N30P3 |
IXFT94N30P3 | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3/2 PIN | IXYS Corporation | IXFH94N30T vs IXFT94N30P3 |
IXTK102N30P | Power Field-Effect Transistor, 102A I(D), 300V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | IXYS Corporation | IXFH94N30T vs IXTK102N30P |
IXFT94N30T | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFH94N30T vs IXFT94N30T |
IXFH94N30P3 | Power Field-Effect Transistor, 94A I(D), 300V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC, TO-247, 3 PIN | IXYS Corporation | IXFH94N30T vs IXFH94N30P3 |