Part Details for IXFH70N20Q3 by Littelfuse Inc
Overview of IXFH70N20Q3 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IXFH70N20Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0610
|
Newark | Discmsft Nchhiperfet-Q3 Class To-247Ad/ Tube |Littelfuse IXFH70N20Q3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.6800 | Buy Now |
DISTI #
IXFH70N20Q3-ND
|
DigiKey | MOSFET N-CH 200V 70A TO247AD Min Qty: 1 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2668 / $13.0500 | Buy Now |
|
Future Electronics | MOSFET DISCRETE RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 210Tube |
|
$7.3600 / $7.5100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 180 |
|
$9.8100 / $10.5100 | Buy Now |
Part Details for IXFH70N20Q3
IXFH70N20Q3 CAD Models
IXFH70N20Q3 Part Data Attributes:
|
IXFH70N20Q3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFH70N20Q3
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 100 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 690 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH70N20Q3
This table gives cross-reference parts and alternative options found for IXFH70N20Q3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH70N20Q3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT70N20Q3 | Power Field-Effect Transistor, 70A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFH70N20Q3 vs IXFT70N20Q3 |