Part Details for IXFH44N50P by IXYS Corporation
Overview of IXFH44N50P by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH44N50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-IXFH44N50P
|
Mouser Electronics | MOSFET 500V 44A RoHS: Compliant | 493 |
|
$7.2200 / $11.4000 | Buy Now |
|
Future Electronics | N-Channel 500 V 44 A 140 mOhm Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 44 Weeks Container: Tube | 0Tube |
|
$7.1500 / $7.3200 | Buy Now |
DISTI #
IXFH44N50P
|
TTI | MOSFET 500V 44A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$7.1500 / $7.4400 | Buy Now |
DISTI #
IXFH44N50P
|
TME | Transistor: N-MOSFET, Polar™, unipolar, 500V, 44A, 658W, TO247-3 Min Qty: 1 | 267 |
|
$7.7300 / $11.0400 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.44A 500V N-CH TO247AD HIPERFET THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 501 |
|
$14.6100 / $15.6500 | Buy Now |
|
Sense Electronic Company Limited | TO-247 | 1500 |
|
RFQ |
Part Details for IXFH44N50P
IXFH44N50P CAD Models
IXFH44N50P Part Data Attributes
|
IXFH44N50P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXFH44N50P
IXYS Corporation
Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IXFH44N50P
This table gives cross-reference parts and alternative options found for IXFH44N50P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFH44N50P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFT44N50Q3 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, PLASTIC, TO-268, 3 PIN | IXYS Corporation | IXFH44N50P vs IXFT44N50Q3 |
IXFT44N50P | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | Littelfuse Inc | IXFH44N50P vs IXFT44N50P |
IXFH44N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH44N50P vs IXFH44N50Q3 |
IXFT44N50P | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA, TO-268, 3 PIN | IXYS Corporation | IXFH44N50P vs IXFT44N50P |
APT41H50S | Power Field-Effect Transistor, 41A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D3PAK-3 | Microsemi Corporation | IXFH44N50P vs APT41H50S |
IXTQ44N50P | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | IXYS Corporation | IXFH44N50P vs IXTQ44N50P |
IXFT44N50Q3 | Power Field-Effect Transistor, | Littelfuse Inc | IXFH44N50P vs IXFT44N50Q3 |
IXFK44N50P | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | Littelfuse Inc | IXFH44N50P vs IXFK44N50P |
IXFH44N50Q3 | Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | IXYS Corporation | IXFH44N50P vs IXFH44N50Q3 |