Part Details for IXFH110N25T-JSM by JSMSEMI
Overview of IXFH110N25T-JSM by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXFH110N25T-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 120A 25m@10V,95A 700W 1 N-Channel TO-247 MOSFETs ROHS | 152 |
|
$1.9123 / $2.8761 | Buy Now |