Part Details for IXFA5N100P-TRL by Littelfuse Inc
Overview of IXFA5N100P-TRL by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IXFA5N100P-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0467
|
Newark | Ixfa5N100P Trl/ Tr |Littelfuse IXFA5N100P-TRL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $3.4400 | Buy Now |
DISTI #
5656-IXFA5N100P-TRLTR-ND
|
DigiKey | MOSFET N-CH 1000V 5A TO263 Min Qty: 800 Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6056 | Buy Now |
DISTI #
75577793
|
RS | IXFA5N100P TRL | Littelfuse IXFA5N100P-TRL Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
Part Details for IXFA5N100P-TRL
IXFA5N100P-TRL CAD Models
IXFA5N100P-TRL Part Data Attributes
|
IXFA5N100P-TRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFA5N100P-TRL
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |