-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 36A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0710
|
Newark | Mosfet, N-Ch, 600V, 36A, To-263 Rohs Compliant: Yes |Littelfuse IXFA36N60X3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5400 / $6.6600 | Buy Now |
DISTI #
27AK2223
|
Newark | Discrete Mosfet 36A 600V X3 To263/Tube Rohs Compliant: Yes |Littelfuse IXFA36N60X3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.9100 | Buy Now |
DISTI #
5656-IXFA36N60X3-ND
|
DigiKey | MOSFET ULTRA JCT 600V 36A TO263 Min Qty: 50 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6123 / $5.4256 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.36A 600V N-CH TO263 (D2PAK) X3 SMT | 0 |
|
$6.9805 / $7.6786 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXFA36N60X3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXFA36N60X3
Littelfuse Inc
Power Field-Effect Transistor, 36A I(D), 600V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.6 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 446 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |