There are no models available for this part yet.
Overview of IXFA102N15T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IXFA102N15T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH0418
|
Newark | Discmsft Nchtrenchgate-Gen1 To-263D2/ Tube |Littelfuse IXFA102N15T RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.9800 | Buy Now | |
DISTI #
IXFA102N15T-ND
|
DigiKey | MOSFET N-CH 150V 102A TO263 Min Qty: 300 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8347 | Buy Now |
CAD Models for IXFA102N15T by Littelfuse Inc
Part Data Attributes for IXFA102N15T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
750 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
150 V
|
Drain Current-Max (ID)
|
102 A
|
Drain-source On Resistance-Max
|
0.018 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
95 pF
|
JEDEC-95 Code
|
TO-263AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
455 W
|
Pulsed Drain Current-Max (IDM)
|
300 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IXFA102N15T
This table gives cross-reference parts and alternative options found for IXFA102N15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXFA102N15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXTA102N15T | Power Field-Effect Transistor, 102A I(D), 150V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | IXYS Corporation | IXFA102N15T vs IXTA102N15T |
IXTA102N15T | Power Field-Effect Transistor, | Littelfuse Inc | IXFA102N15T vs IXTA102N15T |
Related Parts for IXFA102N15T
-
IXFK24N100Q3Power Field-Effect Transistors
-
IXDD414PIPeripheral Drivers
-
ISL6443IRZ-TSwitching Regulator or Controllers
-
ISOPAC0603Rectifier Diodes
-
ISL9211IRU58XZ-TPower Management Circuits
-
ISL8485EABZ-TLine Driver or Receivers
-
JAN1N6139AUSTransient Suppressors
-
IXGT32N120A3IGBTs
-
IXDN609SIAMOSFET Drivers