Part Details for IXD1701B502MR-G by Zilog Inc
Overview of IXD1701B502MR-G by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXD1701B502MR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-4973-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT25 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
692-IXD1701B502MR-G
|
Mouser Electronics | LDO Voltage Regulators LDO voltage regulator, 28V input voltage. 5.0V output voltage, SOT-25, L/F RoHS: Compliant | 0 |
|
Order Now |