There are no models available for this part yet.
Overview of IXBX50N360HV by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IXBX50N360HV by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IXBX50N360HV-ND
|
DigiKey | IGBT 3600V 125A TO247PLUS-HV Min Qty: 1 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.7241 / $68.5800 | Buy Now | |
DISTI #
747-IXBX50N360HV
|
Mouser Electronics | IGBTs 3600V/125A Reverse Conducting IGBT RoHS: Compliant | 0 |
|
$60.0200 / $68.5800 | Order Now | |
Future Electronics | IXBX50 Series 3600 V 125 A 660 W Bipolar MOS Transistor - TO-247PLUS-HV RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 44 Weeks Container: Bulk | 0Bulk |
|
$57.0100 / $59.8600 | Buy Now | ||
DISTI #
IXBX50N360HV
|
TTI | IGBTs 3600V/125A Reverse Conducting IGBT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$53.0500 | Buy Now | |
Sense Electronic Company Limited | TO-247P | 4531 |
|
RFQ |
CAD Models for IXBX50N360HV by IXYS Corporation
Part Data Attributes for IXBX50N360HV by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Related Parts for IXBX50N360HV
-
IXBF50N360IGBTs
-
LPC1759FBD80Microcontrollers
-
IXTN660N04T4Power Field-Effect Transistors
-
MC33063AP1GSwitching Regulator or Controllers
-
IXDN402PIPeripheral Drivers
-
OPA4137POperational Amplifiers
-
AM26LV32EIRGYRLine Driver or Receivers
-
US5JRectifier Diodes
-
ISL88731HRZ-TPower Management Circuits