Part Details for IXBT16N170AHV by IXYS Corporation
Overview of IXBT16N170AHV by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBT16N170AHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBT16N170AHV-ND
|
DigiKey | IGBT 1700V 16A TO268HV Min Qty: 300 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2659 | Buy Now |
DISTI #
747-IXBT16N170AHV
|
Mouser Electronics | IGBT Transistors IGBT BIMOSFET-HIGH VOLT RoHS: Compliant | 0 |
|
$13.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$12.4100 | Buy Now |
DISTI #
IXBT16N170AHV
|
TTI | IGBT Transistors IGBT BIMOSFET-HIGH VOLT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$11.2600 | Buy Now |
DISTI #
IXBT16N170AHV
|
TME | Transistor: IGBT, BiMOSFET™, 1.7kV, 10A, 150W, TO268HV Min Qty: 1 | 19 |
|
$12.3100 / $16.4800 | Buy Now |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 10A 1700V BIMOSFET TO268(D3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$22.7400 / $24.3600 | Buy Now |
Part Details for IXBT16N170AHV
IXBT16N170AHV CAD Models
IXBT16N170AHV Part Data Attributes:
|
IXBT16N170AHV
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBT16N170AHV
IXYS Corporation
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |