Part Details for IXBT12N300HV by IXYS Corporation
Overview of IXBT12N300HV by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXBT12N300HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXBT12N300HV-ND
|
DigiKey | IGBT 3000V 30A TO268HV Min Qty: 1 Lead time: 35 Weeks Container: Tube |
90 In Stock |
|
$25.2790 / $34.0600 | Buy Now |
DISTI #
747-IXBT12N300HV
|
Mouser Electronics | IGBTs TO268 3KV 12A BIMOSFET RoHS: Compliant | 300 |
|
$25.2700 / $34.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$29.6200 | Buy Now |
DISTI #
IXBT12N300HV
|
TTI | IGBTs TO268 3KV 12A BIMOSFET Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$34.3600 | Buy Now |
|
New Advantage Corporation | IGBT DIS.DIODE SINGLE 12A 3000V TO-268 BIMOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$56.6200 / $60.6600 | Buy Now |
|
Sense Electronic Company Limited | TO-268HV | 4301 |
|
RFQ |
Part Details for IXBT12N300HV
IXBT12N300HV CAD Models
IXBT12N300HV Part Data Attributes
|
IXBT12N300HV
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXBT12N300HV
IXYS Corporation
Insulated Gate Bipolar Transistor, 30A I(C), 3000V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 3000 V | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |