Part Details for IXBOD2-11 by Littelfuse Inc
Overview of IXBOD2-11 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for IXBOD2-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4749
|
Newark | Power Diode Disc-Others Fp-Case Oilproof/ Box |Littelfuse IXBOD2-11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $12.0500 | Buy Now |
Part Details for IXBOD2-11
IXBOD2-11 CAD Models
IXBOD2-11 Part Data Attributes
|
IXBOD2-11
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXBOD2-11
Littelfuse Inc
RVS Blocking BOD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 20 mA | |
Number of Elements | 1 | |
Trigger Device Type | RVS BLOCKING BOD |